Technical data
Packaging type | Tape cut |
---|---|
VRMS | 275 V |
Max. V/DC | 350 V |
Content | 1 pc(s) |
Manufacturer part # | ERZV07D431 |
Dim | (Ø) 7 mm |
(Ø) | 7 mm |
Type | ERZV07D431 |
Product type | Disk varistor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this ERZV07D431 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Varistors