Panasonic EXB18V220JX Resistor ladder 22 Ω SMD 0502 31 mW Tape cut 1 pc(s)

  • Item no.: 1675508
  • Manufacturer no.: EXB18V220JX
  • EAN: 2050005404028

Panasonic EXB18V220JX Resistor ladder 1 pc(s)

  • Item no.: 1675508
  • Manufacturer no.: EXB18V220JX
  • EAN: 2050005404028

Panasonic EXB18V220JX Resistor ladder 1 pc(s)

Type SMD
Type 0502
Resistance 22 Ω
Power rating 31 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 1.4 mm
Width 0.6 mm
Content 1 pc(s)
Packaging type Tape cut
Type EXB18V220JX
AEC-Compliance AEC-Q200
Product type Resistor ladder

Technical data

Type SMD
Type 0502
Resistance 22 Ω
Power rating 31 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 1.4 mm
Width 0.6 mm
Content 1 pc(s)
Packaging type Tape cut

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Resistor Networks