Panasonic EXB28V510JX Resistor ladder 51 Ω SMD 0804 62.5 mW Tape cut 1 pc(s)

  • Item no.: 1675494
  • Manufacturer no.: EXB28V510JX
  • EAN: 2050005403885

Panasonic EXB28V510JX Resistor ladder 1 pc(s)

  • Item no.: 1675494
  • Manufacturer no.: EXB28V510JX
  • EAN: 2050005403885

Panasonic EXB28V510JX Resistor ladder 1 pc(s)

Type SMD
Type 0804
Resistance 51 Ω
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1 mm
Content 1 pc(s)
Packaging type Tape cut
Type EXB28V510JX
AEC-Compliance AEC-Q200
Product type Resistor ladder

Technical data

Type SMD
Type 0804
Resistance 51 Ω
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1 mm
Content 1 pc(s)
Packaging type Tape cut

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Resistor Networks