Panasonic EXB2HV220JV Resistor ladder 22 Ω SMD 1506 62.5 mW Tape cut 1 pc(s)

  • Item no.: 1675474
  • Manufacturer no.: EXB2HV220JV
  • EAN: 2050005403687

Panasonic EXB2HV220JV Resistor ladder 1 pc(s)

  • Item no.: 1675474
  • Manufacturer no.: EXB2HV220JV
  • EAN: 2050005403687

Panasonic EXB2HV220JV Resistor ladder 1 pc(s)

Type SMD
Type 1506
Resistance 22 Ω
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.8 mm
Width 1.6 mm
Content 1 pc(s)
Packaging type Tape cut
Type EXB2HV220JV
AEC-Compliance AEC-Q200
Product type Resistor ladder

Technical data

Type SMD
Type 1506
Resistance 22 Ω
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.8 mm
Width 1.6 mm
Content 1 pc(s)
Packaging type Tape cut

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Resistor Networks