Panasonic EXBN8V104JX Resistor ladder 100 kΩ SMD 0804 31 mW Tape cut 1 pc(s)

  • Item no.: 1675527
  • Manufacturer no.: EXBN8V104JX
  • EAN: 2050005404219

Panasonic EXBN8V104JX Resistor ladder 1 pc(s)

  • Item no.: 1675527
  • Manufacturer no.: EXBN8V104JX
  • EAN: 2050005404219

Panasonic EXBN8V104JX Resistor ladder 1 pc(s)

Type SMD
Type 0804
Resistance 100 kΩ
Power rating 31 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1 mm
Content 1 pc(s)
Packaging type Tape cut
Type EXBN8V104JX
AEC-Compliance AEC-Q200
Product type Resistor ladder

Technical data

Type SMD
Type 0804
Resistance 100 kΩ
Power rating 31 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1 mm
Content 1 pc(s)
Packaging type Tape cut

Frequently bought together

Similar products

See and discover other items from category Resistor Networks