Panasonic EXBN8V470JX Resistor ladder 47 Ω SMD 0804 31 mW Tape cut 1 pc(s)

  • Item no.: 1675525
  • Manufacturer no.: EXBN8V470JX
  • EAN: 2050005404196

Panasonic EXBN8V470JX Resistor ladder 1 pc(s)

  • Item no.: 1675525
  • Manufacturer no.: EXBN8V470JX
  • EAN: 2050005404196

Panasonic EXBN8V470JX Resistor ladder 1 pc(s)

Type SMD
Type 0804
Resistance 47 Ω
Power rating 31 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1 mm
Content 1 pc(s)
Packaging type Tape cut
Type EXBN8V470JX
AEC-Compliance AEC-Q200
Product type Resistor ladder

Technical data

Type SMD
Type 0804
Resistance 47 Ω
Power rating 31 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1 mm
Content 1 pc(s)
Packaging type Tape cut

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Resistor Networks