Technical data
Type | SMD |
---|---|
Type | 1206 |
Resistance | 100 Ω |
Power rating | 62.5 mW |
Tolerance ± | 5 % |
Temperature coefficient | 200 ppm/°C |
Length | 3.2 mm |
Width | 1.6 mm |
Content | 1 pc(s) |
Dim | (L x W) 3.2 mm x 1.6 mm |
Packaging type | Tape cut |
---|---|
Type | EXBV8V101JV |
AEC-Compliance | AEC-Q200 |
Product type | Resistor ladder |
Documents & Downloads
Resistor network EXB-V8V
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Resistor Networks