Panasonic EZP-E50506MTA 1 pc(s) Thin film capacitor Radial lead 50 µF 500 V DC 10 % 37.5 mm (L x W) 41.5 mm x 20 mm

  • Item no.: 1474181
  • Manufacturer no.: EZP-E50506MTA
  • EAN: 2050004430394

FOLIEN.KOND.50UF 10% 500VDC RAD 4LD

  • Item no.: 1474181
  • Manufacturer no.: EZP-E50506MTA
  • EAN: 2050004430394

FOLIEN.KOND.50UF 10% 500VDC RAD 4LD

Type Radial lead
Capacity (elec.) 50 µF
Nominal voltage 500 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 41.5 mm
Width 20 mm
CS 37.5 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (L x W) 41.5 mm x 20 mm
Type EZP-E50506MTA
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 50 µF
Nominal voltage 500 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 41.5 mm
Width 20 mm
CS 37.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors