Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
HE2AN12
12 V DC
8.4 V DC
13.2 V DC
monostable, 1 coil
75 Ω
2 makers
AgSnO2
25 V DC
277 V AC
25 A
6925 VA
3 mm
Solder pins
1 x 107
-40 °C
+55 °C
50 mm
33 mm
35 mm
(L x W x H) 50 x 33 x 35 mm
1 pc(s)
monostabile
1.92 W
12 V
6925 VA
30 V/DC/277 V AC
25 A
(Coil / contact) 10 kV
HE2AN12
-40 to +55 °C
Datasheet 504829 Panasonic HE2AN12 PCB relay 12 V DC 25 A 2 makers 1 pc(s)