Image similar
1/5
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
JQ1AB5F
5 V DC
3.75 V DC
monostable, 1 coil
125 Ω
1 maker
AgSnO2
110 V DC
250 V AC
5 A
150 W
625 VA
4 mm
Solder pins
1 x 107
-40 °C
+85 °C
20 mm
10 mm
15.6 mm
(L x W x H) 20 x 10 x 15.6 mm
1 pc(s)
JQ1a-5 V
200 mW
5 V
625 VA
110V/DC/250 V AC
5 A
JQ1AB5F
-40 - +85 °C
Datasheet 504869 Panasonic JQ1AB5F PCB relay 5 V DC 5 A 1 maker 1 pc(s)