Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
JQ1AP-B-12V-F
12 V DC
monostable, 1 coil
720 Ω
1 maker
AgSnO2
110 V DC
250 V AC
10 A
150 W
1250 VA
Solder pins
20 ms
10 ms
10 7 switching cycles
-40 °C
+85 °C
20 mm
10 mm
15.6 mm
(L x W x H) 20 x 10 x 15.6 mm
1 pc(s)
Datasheet 1082467 Panasonic JQ1AP-B-12V-F PCB relay 12 V DC 10 A 1 maker 1 pc(s)