Technical data
Type | JQ1AP-B-24V-F |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Contact type | 1 maker |
Contact material | AgSnO2 |
Switching voltage (max.) | 110 V DC , 250 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 150 W , 1250 VA |
Connection | Solder pins |
Response time | 20 ms |
---|---|
Fall time | 10 ms |
Durability | 10 7 switching cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 20 mm |
Width | 10 mm |
Height | 15.6 mm |
Dim | (L x W x H) 20 x 10 x 15.6 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Power relay JQ
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays