Panasonic JQ1B5F PCB relay 5 V DC 5 A 1 change-over 1 pc(s)

  • Item no.: 504909
  • Manufacturer no.: JQ1B5F
  • EAN: 2050000154751

Compact Ded nonpolarized power relay with high dielectric strength and low power consumption. Application: Household appliances, brown goods, white goods, industrial and automation technology.

  • Item no.: 504909
  • Manufacturer no.: JQ1B5F
  • EAN: 2050000154751

Compact Ded nonpolarized power relay with high dielectric strength and low power consumption. Application: Household appliances, brown goods, white goods, industrial and automation technology.

  • Withstand voltage between contacts and coil 8000 V
Type JQ1B5F
Coil nominal voltage 5 V DC
Min. pick-up voltage 3.75 V DC
Control mode monostable, 1 coil
R(coil) 62.5 Ω
Contact type 1 change-over
Contact material AgSnO2
Switching voltage (max.) 110 V DC , 250 V AC
Switching current (max.) 5 A
Max. switching capacity 90 W , 625 VA
Creepage distance (coil/clips) 4 mm
Connection Solder pins
Durability 1 x 107
Min. temperature -40 °C
Max. temperature +85 °C
Length 20 mm
Width 10 mm
Height 15.6 mm
Dim (L x W x H) 20 x 10 x 15.6 mm
Content 1 pc(s)
Type JQ1-5 V
Power consumption 400 mW
IS max. (Closer) 5 VA/(Opener) 2 A
Nominal voltage (details) 5 V
Switching capacity (Closer) 625 VA/(Opener) 250 VA
Switching voltage
Max 110V/DC/250 V AC
Switching current (closer) 5/(opener) 2 A
Type JQ1B5F
Ambient temperature -40 - +85 °C
Air/creeping distance
Min 4 mm
Min. switching current 5 V/DC, 100 mA
Coil rating 400 mW
Breakdown voltage Open contacts 1 x NO 1000 Vrms for 1 min., 1 x CO 750 Vrms for 1 min., between contact and coil 4000 Vrms for 1 min.
Contact type 1 CO, SPDT
Max. switching voltage 110V/DC/250 V AC
Product type PCB relay

Technical data

  • Withstand voltage between contacts and coil 8000 V
Type JQ1B5F
Coil nominal voltage 5 V DC
Min. pick-up voltage 3.75 V DC
Control mode monostable, 1 coil
R(coil) 62.5 Ω
Contact type 1 change-over
Contact material AgSnO2
Switching voltage (max.) 110 V DC , 250 V AC
Switching current (max.) 5 A
Max. switching capacity 90 W , 625 VA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays