Panasonic JS1-B-24V-F PCB relay 24 V DC 10 A 1 change-over 1 pc(s)

  • Item no.: 1082473
  • Manufacturer no.: JS1B24FT
  • EAN: 2050001891716

POWER RELAY JS1-B-24V-F

  • Item no.: 1082473
  • Manufacturer no.: JS1B24FT
  • EAN: 2050001891716

POWER RELAY JS1-B-24V-F

Type JS1-B-24V-F
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 1600 Ω
Contact type 1 change-over
Contact material AgSnO2
Switching voltage (max.) 100 V DC , 250 V AC
Switching current (max.) 10 A
Max. switching capacity 150 W , 2500 VA
Connection Solder pins
Response time 10 ms
Fall time 10 ms
Durability 10 7 switching cycles
Min. temperature -40 °C
Max. temperature +85 °C
Length 22 mm
Width 16 mm
Height 16 mm
Dim (L x W x H) 22 x 16 x 16 mm
Content 1 pc(s)
Product type PCB relay

Technical data

Type JS1-B-24V-F
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 1600 Ω
Contact type 1 change-over
Contact material AgSnO2
Switching voltage (max.) 100 V DC , 250 V AC
Switching current (max.) 10 A
Max. switching capacity 150 W , 2500 VA
Connection Solder pins

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays