Panasonic JS251126-BA 1 pc(s) Thin film capacitor 12 µF 250 V AC 10 % (L x W) 50 mm x 26.7 mm

  • Item no.: 1477459
  • Manufacturer no.: JS251126-BA
  • EAN: 2050004529531

FOLIEN.KOND.12UF 10% 250VAC QC TERM

  • Item no.: 1477459
  • Manufacturer no.: JS251126-BA
  • EAN: 2050004529531

FOLIEN.KOND.12UF 10% 250VAC QC TERM

Capacity (elec.) 12 µF
Nominal voltage 250 V AC
Tolerance ± 10 %
Material Polypropylene
Length 50 mm
Width 26.7 mm
Min. temperature -25 °C
Max. temperature +70 °C
Content 1 pc(s)
Type JS251126-BA
Product type Thin film capacitor

Technical data

Capacity (elec.) 12 µF
Nominal voltage 250 V AC
Tolerance ± 10 %
Material Polypropylene
Length 50 mm
Width 26.7 mm
Min. temperature -25 °C
Max. temperature +70 °C
Content 1 pc(s)
Type JS251126-BA

Frequently bought together

Similar products

See and discover other items from category Film Capacitors