Panasonic KX-TGA681EXB DECT handset Black, Silver
Variants
Easily expand your Panasonic KX-TG68 series model with additional handset. Connection is made only at the socket, no second telephone connection is necessary.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Variants
Easily expand your Panasonic KX-TG68 series model with additional handset. Connection is made only at the socket, no second telephone connection is necessary.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
Type | DECT , GAP |
---|---|
Suitable for series | KX-TG 681x , KX-TG 682x |
Suitable for type | Panasonic KX-TG6811 , Panasonic KX-TG6812 , Panasonic KX-TG6821 , Panasonic KX-TG6822 , Panasonic KX-TG6823 , Panasonic KX-TG6824 |
No. of handsets | 1 |
Display type | Backlit |
Keyboard backlighting | Yes |
Bluetooth | No |
Phone book entries | 120 |
Max. talk time | 15 h |
Standby max. | 170 h |
Low radiation | Yes |
---|---|
Colour | Black , Silver |
Connection type | Analogue |
Product type | DECT handset |
Documents & Downloads
Panasonic KX-TGA681EXB
Easily expand your Panasonic KX-TG68 series model with additional handset. Connection is made only at the socket, no second telephone connection is necessary.
This text is machine translated.
Highlights & Details
- 4.6 cm (1.8") large, white backlit graphic display
- Telephone book for up to 120 entries
- Caller and choice block (e.g. 0800 xx numbers)
- Alarm clock with weekday setting and snooze function
Facts
- 4.6 cm (1.8") large, white backlit graphic display
- Redial List for 10 entries
- Hands-free operation
- 30 polyphonic ring tones and 10 ring tones
- Time and date display
- Alarm clock with weekday setting and snooze function
- Ringtone volume adjustable (6 stages)
- Mute button
- Night mode
- Ringtone with increasing volume
- Clear Sound
- Voice Amplifier
- Rufunterdruckung
- Conference switch
- Keypad lock
- Caller ID compatibility
- Caller ID Log
- One Touch Eco Mode.
Delivery
- 1x handset Panasonic KX-TG681 EXB
- 1 x charging station Panasonic KX-TG681 EXB
- 1 x PSU
- 2x AAA NiMH battery (rechargeable)
- 1x user manual
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets