Panasonic Lumix DMC-FZ200 Digital camera 12.1 MP Optical zoom: 24 x Black Full HD Video, Pivoted display, Hot shoe, EVF
Close to the action are you with the Lumix FZ200 with its bright Leica DC Vario Elmarit lens, even under poor light conditions. Over the entire optical zoom range of 25 mm wide-angle up to 600mm telephoto zoom, the FZ200a constant light intensity of …
- Warranty: 24 months
- Manufacturer: Panasonic
Close to the action are you with the Lumix FZ200 with its bright Leica DC Vario Elmarit lens, even under poor light conditions. Over the entire optical zoom range of 25 mm wide-angle up to 600mm telephoto zoom, the FZ200a constant light intensity of …
- Warranty: 24 months
- Manufacturer: Panasonic
Documents & Downloads
Panasonic Lumix DMC-FZ200 digital camera
Close to the action are you with the Lumix FZ200 with its bright Leica DC Vario Elmarit lens, even under poor light conditions. Over the entire optical zoom range of 25 mm wide-angle up to 600mm telephoto zoom, the FZ200a constant light intensity of F2.8 and is the first compact camera with this high light intensity in extreme tele-areas. You can also moving, distant motives as close-up with high shutter speed. The nano surface coating of the lenses reduces internal reflections for protection against ghost images and scattered light. The new highly-sensitive 12.1-Megapixel MOS Sensor with faster signal reading also provides for a very fast auto-focus response of only 0.1 seconds, a quick Record Ready in just 1 s and series picture recording with up to 12 images per second in full resolution. Never miss guaranteed that there will be no decisive moment more. For a particularly smooth motion reproduction offers you the DMC-FZ200 Full HD-video recordings with 1920 x 1080 / 50 p (progressive) of the highest quality. Thereby, the active mode of the optical image stabilizer for quiet pictures, even if you move with filming. What you take shows you the swivel and rotating 7.5 cm LC-display and the new high-resolution, electronic viewfinder (1.31 MP) in detail.
This text is machine translated.
Highlights & Details
- 12.1 MP resolution
- Zoom: 24x optical
- 3" (7.6 cm) swivel display
- Constant light intensity of F2.8
- High-speed series images
- High-resolution viewfinder with 1.31 million pixels
- HDR-mode
Facts
- F2.8 consistent light intensity over the entire zoom range
- Extremely fast auto focus and high-speed series images - ideal for sports pictures
- Sweep panorama – 360° view.
- The miniature effect combines blurred edges with increased colour saturation and contrast to create the diorama effect of a miniature world.
- HDR Mode - automatically takes 3 photos with different exposures when the trigger is pressed. Under, over and "normal" illuminated recordings is automatically created a new photo in all areas particularly rich in contrast and structures in both light and dark areas precise.
Delivery
- Li-ion battery
- Battery charger
- Video connection cable
- USB cable
- Lens Caps
- Lens screen
- Carrying strap
- Image processing software
- User manual.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Digital Cameras