Panasonic SC-HTB254EG Soundbar Black Bluetooth, incl. cordless subwoofer, multiple placement options
2.1 Soundbar with wireless subwooferExperience fantastic cinema sound within your own four walls! The compact 2.1 Soundbar with 120 watt (RMS) output power and wireless, flexibly positioned subwoofer fits perfectly in any living room. Thanks to DTS D…
- Warranty: 24 months
- Manufacturer: Panasonic
2.1 Soundbar with wireless subwooferExperience fantastic cinema sound within your own four walls! The compact 2.1 Soundbar with 120 watt (RMS) output power and wireless, flexibly positioned subwoofer fits perfectly in any living room. Thanks to DTS D…
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
Features | Bluetooth , incl. cordless subwoofer , multiple placement options |
---|---|
Max. audio capacity | 120 W |
No. of HDMI ouptuts | 1 x |
No. of optical inputs | 1 x |
Interfaces (output) | HDMI™ |
Interfaces (input) | Digital audio (optical) |
Colour | Black |
Width | 450 mm |
Height | 51 mm |
Depth | 135 mm |
Dim | (W x H x D) 450 x 51 x 135 mm |
---|---|
Weight | 1.6 kg |
Content | 1 pc(s) |
Product type | Soundbar |
Panasonic SC-HTB 254 EC Soundbar
2.1 Soundbar with wireless subwoofer
Experience fantastic cinema sound within your own four walls! The compact 2.1 Soundbar with 120 watt (RMS) output power and wireless, flexibly positioned subwoofer fits perfectly in any living room. Thanks to DTS Digital Surround and Dolby Digital support meets the HTB 254 your home with impressive, room-filling sound. Connect the soundbar via HDMI or optical input to your TV and use both devices conveniently with just one remote control, thanks to HDMI-CEC. Your favorite songs from your smartphone or tablet you can stream quickly and easily via Bluetooth on the soundbar.
This text is machine translated.
Highlights & Details
- Compact 2.1 Soundbar
- Digital connection to the TV
- Dolby Digital and DTS Digital
- Dynamic TV sound reinforcement
- Comfortable control
- Bluetooth function
- Full Flexibility
Facts
- Compact 2.1 Soundbar with wireless subwoofer and 120 watt (RMS) output power
- Digital connection to the TV via HDMI or optical input
- Dynamic TV sound reinforcement thanks to Dolby Digital and DTS Digital Surround Support
- Comfortable control with only one remote control for TV and Soundbar thanks to HDMI-CEC
- Bluetooth function for even more playing options
- Full Flexibility - elegant design and flexible positioning of the subwoofer (horizontal/vertical).
Delivery
- Remote control.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Soundbars