Technical data
Type | SF2D24D |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 18 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1152 Ω |
Contact type | 2 makers , 2 breakers |
Contact material | AgSnO2 + Au |
Switching voltage (max.) | 400 V DC , 400 V AC |
Switching current (max.) | 8 A |
Connection | Solder pins |
Response time | 17.5 ms |
---|---|
Fall time | 7 ms |
Durability | 10 7 switching cycles |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 53.3 mm |
Width | 25 mm |
Height | 16 mm |
Dim | (L x W x H) 53.3 x 25 x 16 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Safety relays SF2D
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays