Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
ST112F
12 V DC
monostable, 1 coil
600 Ω
1 maker
1 breaker
AgSnO2 + Au
250 V DC
380 V AC
8 A
150 W
3040 VA
4 mm
Solder pins
1 x 107
-40 °C
+60 °C
31 mm
14 mm
11 mm
(L x W x H) 31 x 14 x 11 mm
1 pc(s)
monostabile
12 V
2000 VA/150 W
ST112F
-40 - +60 °C
18.0 V DC
Datasheet 504895 Panasonic ST112F PCB relay 12 V DC 8 A 1 maker, 1 breaker 1 pc(s)