Panasonic ST25F PCB relay 5 V DC 8 A 2 makers 1 pc(s)
Sealed poled power relay with friction-less rotating armature with bearing and high electrical strength. Application: Safety technology, office and communication technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Sealed poled power relay with friction-less rotating armature with bearing and high electrical strength. Application: Safety technology, office and communication technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
- HP limits 1/4 HP 125, 250 V/AC
- Withstand voltage between coil and contact 6000 V
- High shock (20 g) and vibration (10 - 55 Hz, 2 mm peak-peak)
Type | ST25F |
---|---|
Coil nominal voltage | 5 V DC |
Control mode | monostable, 1 coil |
R(coil) | 105 Ω |
Contact type | 2 makers |
Contact material | AgSnO2 + Au |
Switching voltage (max.) | 250 V DC , 380 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 150 W , 3040 VA |
Creepage distance (coil/clips) | 4 mm |
Connection | Solder pins |
---|---|
Durability | 1 x 107 |
Min. temperature | -40 °C |
Max. temperature | +60 °C |
Length | 31 mm |
Width | 14 mm |
Height | 11 mm |
Dim | (L x W x H) 31 x 14 x 11 mm |
Content | 1 pc(s) |
Type | monostabile |
IS max. | 8 A |
Nominal voltage (details) | 5 V |
Switching capacity | 2000 VA/150 W |
Type | ST25F |
Ambient temperature | -40 - +60 °C |
Air/creeping distance | Min 4 mm |
Coil rating | 240 mW |
Breakdown voltage | open contacts 1200 Vrms, between contact pairs 2000 Vrms, between contact and coil 3750 V RMS |
Contact type | 2 NO, DPST-NO |
Max. switching voltage | 250V/DC/380 V AC |
Operating voltage | 7.5 V DC |
Product type | PCB relay |
Documents & Downloads
Signal relay ST 8 A, Print
Sealed poled power relay with friction-less rotating armature with bearing and high electrical strength. Application: Safety technology, office and communication technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Approvals: SA UL, CSA SEV, TV VDE.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays