Panasonic TQ212 PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)
Universal compact signal relay with high electrical strength in sealed housing. Application: Telecommunications, industry technology, automation, measurement, safety and medical technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Universal compact signal relay with high electrical strength in sealed housing. Application: Telecommunications, industry technology, automation, measurement, safety and medical technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
- UL/CSA Limit values: 1 A/30 V/DC/0.3 A/110 V/DC/0.5 A/125 V/AC
Type | TQ212 |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 18 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1028 Ω |
Contact type | 2 change-overs |
Contact material | Ag + Au |
Switching voltage (max.) | 110 V DC , 125 V AC |
Switching current (max.) | 1 A |
Max. switching capacity | 30 W , 62.5 VA |
---|---|
Connection | Solder pins |
Durability | 1 x 108 |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 26.7 mm |
Width | 9 mm |
Height | 5 mm |
Dim | (L x W x H) 26.7 x 9 x 5 mm |
Content | 1 pc(s) |
Type | monostabile |
Power consumption | 140 mW |
IS max. | 1 A |
Nominal voltage (details) | 12 V |
Switching capacity | -30 W/62.5 VA |
Dielectric strength | (opened contacts) 1500 V |
Type | TQ212 |
Ambient temperature | -40 - +70 °C |
Coil rating | 140 mW |
Breaking capacity | Min 10µA/10 mV/DC |
Contact type | 2 CO, DPDT |
Operating voltage | 18 V DC |
Product type | PCB relay |
Documents & Downloads
Signal relay TQ 1 A, 2 x UK, Print
Universal compact signal relay with high electrical strength in sealed housing. Application: Telecommunications, industry technology, automation, measurement, safety and medical technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Approvals: UL, CSA.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays