Number
Technical specifications
- UL/CSA Limit values: 1 A/30 V/DC/0.3 A/110 V/DC/0.5 A/125 V/AC
- Product type
PCB relay
- Type
TQ2L25
- Coil nominal voltage
5 V DC
- Min. pick-up voltage
3.75 V DC
- Max. pick-up voltage
7.5 V DC
- Control mode
bi-stable, 2 coil
- Resistance (coil)
125 Ω
- Contact type
2 change-overs
- Contact material
Ag + Au
- Switching voltage (max.)
110 V DC
125 V AC
- Switching current (max.)
1 A
- Max. switching capacity
30 W
62.5 VA
- Connection
Solder pins
- Durability
1 x 108
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
26.7 mm
- Width
9 mm
- Height
5 mm
- Dim
(L x W x H) 26.7 x 9 x 5 mm
- Content
1 pc(s)
- Type
bistable
- Power consumption
200 mW
- Nominal voltage (details)
5 V
- Switching capacity
-30 W/62.5 VA
- Dielectric strength
(opened contacts) 1500 V
- Type
TQ2L25
- Ambient temperature
-40 - +70 °C
- Breaking capacity
10µA/10 mV/DC
- Operating voltage
7.5 V DC
Documents & Downloads
Datasheet
Datasheet 505062 Panasonic TQ2L25 PCB relay 5 V DC 1 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505062 Panasonic TQ2L25 PCB relay 5 V DC 1 A 2 change-overs 1 pc(s)