
Panasonic TX-39JSW354 LED TV 97 cm 39 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, HD ready, Smart TV, Wi-Fi, CI+ Black
Panasonic TX-39JSW354 HD LED TV (LED TV 39" / 97 cm, triple tuner, smart TV, HDMI, USB)
Highlights & Details
- LED with 600 Hz (BMR) – great viewing pleasure with even sharper pictures even with fast movementssmart TV – with HbbTV, web browser and many apps like Prime, Netflix, YouTube and much more.Triple tuner – for the reception of satellite, cable and antenna including DVB-T2 HDMedia Player - simple playback of films, photos or music directly through the USB-stickVersatile connectivity options – among others 2x HDMI, USB, headphone outputV-Audio sound system – rich stereo sound and high speech intelligibility
Technical specifications
- Features
Smart TV
CI+
Hotel mode
- Product type
LED TV
- Screen size diagonal (inches)
39 inch
- Frame rate
600 Hz
- Image enhancement
600 Hz BMR
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
- Display size
38 inch - 40 inch
- Network/internet function
LAN
WiFi
Smart TV
Web Browser
Apps
DLNA
Hbb TV
Screen Mirroring
- Wi-Fi
built-in
- No. of HDMI connections
2
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Wi-Fi
Gigabit LAN (1 Gbps)
RCA (phono)
Headphone jack (3.5 mm)
- Audio power (max.)
12 W
- Power consumption (standby)
0.5 W
- Recording function
None
- Image format
16:9
- Display technology
LED
100 x 100 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
892 mm
- Height
563 mm
- Depth
235 mm
- Height (without base)
517 mm
- Device depth (without stand)
97 mm
- Weight
9 kg
- Weight, information
with base
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 892 x 563 x 235 mm
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
99.1 cm
- Screen size diagonal (cm)
97 cm
- Screen size diagonal (inches)
39 inch
36 kWh/year
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2490003 Panasonic TX-39JSW354 LED TV 97 cm 39 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, HD ready, Smart TV, Wi-Fi, CI+ Black
Warranty Terms
Warranty Terms 2490003 Panasonic TX-39JSW354 LED TV 97 cm 39 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, HD ready, Smart TV, Wi-Fi, CI+ Black
Description
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.






