Technical specifications
- UL/CSA Limit values: 2 A 30 V/DC, 0.3 A 110 V/DC, 0.5 A 125 V/AC
- Product type
PCB relay
- Type
TX212 Print
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1028 Ω
- Contact type
2 change-overs
- Contact material
Ag + Au
- Switching voltage (max.)
220 V DC
- Switching current (max.)
2 A
- Max. switching capacity
60 W
- Connection
Solder pins
- Durability
1 x 108
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
15 mm
- Width
7.4 mm
- Height
8.4 mm
- Dim
(L x W x H) 15 x 7.4 x 8.4 mm
- Content
1 pc(s)
- Type
monostable
- Power consumption
140 mW
- Nominal voltage (details)
12 V
- Switching capacity
60 W
- Dielectric strength
2000 Veff
- Type
TX212 Print
- Ambient temperature
-40 - +85 °C
- Breaking capacity
10µA/10 mV/DC
- Operating voltage
18 V DC
Documents & Downloads
Datasheet
Datasheet 504788 Panasonic TX212 Print PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504788 Panasonic TX212 Print PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)