Panasonic TX2SA-24V SMD relay 24 V DC 2 A 2 change-overs 1 pc(s)
Universal, reliable and compact signal relay with high electrical strength.
Application: Telecommunications, industry technology, automation, measurement, safety and medical technology.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Universal, reliable and compact signal relay with high electrical strength.
Application: Telecommunications, industry technology, automation, measurement, safety and medical technology.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
Type | TX2SA-24V |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 4114 Ω |
Contact type | 2 change-overs |
Contact material | Ag + Au |
Switching voltage (max.) | 220 V AC |
Switching current (max.) | 2 A |
Max. switching capacity | 60 W |
Connection | SMD |
Response time | 4 ms |
---|---|
Fall time | 4 ms |
Durability | 10 8 switching cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 15 mm |
Width | 9.4 mm |
Height | 8.2 mm |
Dim | (L x W x H) 15 x 9.4 x 8.2 mm |
Content | 1 pc(s) |
Product type | SMD relay |
Documents & Downloads
SMD-Signal relay TX
Universal, reliable and compact signal relay with high electrical strength.
Application: Telecommunications, industry technology, automation, measurement, safety and medical technology.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Opposite to the figure, the soldering pins to the side.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays