Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD relay
TX2SA12 SMD
12 V DC
9 V DC
18 V DC
monostable, 1 coil
1028 Ω
2 change-overs
Ag + Au
220 V DC
2 A
60 W
SMD
-40 °C
+85 °C
15 mm
7.4 mm
8.4 mm
(L x W x H) 15 x 7.4 x 8.4 mm
1 pc(s)
monostable
140 mW
12 V
TX2SA12 (SMD)
18 V DC
Datasheet 504839 Panasonic TX2SA12 SMD SMD relay 12 V DC 2 A 2 change-overs 1 pc(s)