Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
TXS24,5
4.5 V DC
3.6 V DC
6.7 V DC
monostable, 1 coil
405 Ω
2 change-overs
Ag + Au
110 V DC
1 A
30 W
Solder pins
5 x 107
-40 °C
+70 °C
7.4 mm
15 mm
8.2 mm
(L x W x H) 7.4 x 15 x 8.2 mm
1 pc(s)
monostabile
50 mW
4.5 V
30 W
110V/DC/125 V AC
(Coil/contact) 1800 Veff
TXS24.5
-40 - +70 °C
10µA/10 mV/DC
6.7 V DC
Datasheet 504865 Panasonic TXS24,5 PCB relay 4.5 V DC 1 A 2 change-overs 1 pc(s)