
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Cable Ties
Highlights & Details
Technical specifications
- Dim
(L x W) 142 mm x 2.50 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
142 mm
- Cable tie width
2.50 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
45 mm
- Manufacturer part #
PLT1.5M-C
- Material (details)
Polyamide 66
- Minimum holding force
80 N
- Width
2.50 mm
- Length
142 mm
- Type
PLT1.5M-C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317644 Panduit PLT1.5M-C PLT1.5M-C Cable tie 142 mm 2.50 mm Ecru 100 pc(s)
Information
Information 1317644 Panduit PLT1.5M-C PLT1.5M-C Cable tie 142 mm 2.50 mm Ecru 100 pc(s)
Information 1317644 Panduit PLT1.5M-C PLT1.5M-C Cable tie 142 mm 2.50 mm Ecru 100 pc(s)



