
Cable Ties
Highlights & Details
Technical specifications
- Dim
(L x W) 157 mm x 4.80 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
157 mm
- Cable tie width
4.80 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
36 mm
- Manufacturer part #
PLT1.5S-C0
- Material (details)
Polyamide 66
- Minimum holding force
222 N
- Width
4.80 mm
- Length
157 mm
- Type
PLT1.5S-C0
- Features
UV-resistant
Weatherproof
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317647 Panduit PLT1.5S-C0 PLT1.5S-C0 Cable tie 157 mm 4.80 mm Black 100 pc(s)
Information
Information 1317647 Panduit PLT1.5S-C0 PLT1.5S-C0 Cable tie 157 mm 4.80 mm Black 100 pc(s)
Information 1317647 Panduit PLT1.5S-C0 PLT1.5S-C0 Cable tie 157 mm 4.80 mm Black 100 pc(s)



