
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 7.13 / piece)
€ 8.39
-15 %
€ 7.13
plus VAT.
14-day return policy included
Cable Ties
Highlights & Details
Technical specifications
- Dim
(L x W) 99 mm x 2.50 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
99 mm
- Cable tie width
2.50 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
16 mm
- Manufacturer part #
PLT1M-C30
- Material (details)
Polyamide 66
- Minimum holding force
80 N
- Width
2.50 mm
- Length
99 mm
- Type
PLT1M-C30
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317648 Panduit PLT1M-C30 PLT1M-C30 Cable tie 99 mm 2.50 mm Black 100 pc(s)
Information
Information 1317648 Panduit PLT1M-C30 PLT1M-C30 Cable tie 99 mm 2.50 mm Black 100 pc(s)
Information 1317648 Panduit PLT1M-C30 PLT1M-C30 Cable tie 99 mm 2.50 mm Black 100 pc(s)



