Number (Package size 1000 pc(s))
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
14-day return policy included
Cable ties
Highlights & Details
Technical specifications
- Dim
(L x W) 99 mm x 2.50 mm
- Product type
Cable tie
- Content
1000 pc(s)
- Factory colour
Black
- Cable tie length
99 mm
- Cable tie width
2.50 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
16 mm
- Manufacturer part #
PLT1M-M0
- Material (details)
Polyamide 66
- Minimum holding force
80 N
- Width
2.50 mm
- Length
99 mm
- Type
PLT1M-M0
- Features
UV-resistant
Documents & Downloads
Datasheet
Datasheet 543302 Panduit PLT1M-M0 PLT1M-M0 Cable tie 99 mm 2.50 mm Black 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 543302 Panduit PLT1M-M0 PLT1M-M0 Cable tie 99 mm 2.50 mm Black 1000 pc(s)
Information
Information 543302 Panduit PLT1M-M0 PLT1M-M0 Cable tie 99 mm 2.50 mm Black 1000 pc(s)