
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 15.12 / piece)
€ 18.48
-18 %
€ 15.12
plus VAT.
Cable Ties
Highlights & Details
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Orange
- Cable tie length
188 mm
- Cable tie width
4.80 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
45 mm
- Manufacturer part #
PLT2S-C3
- Material (details)
Polyamide 66
- Minimum holding force
222 N
- Type
PLT2S-C3
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317677 Panduit PLT2S-C3 PLT2S-C3 Cable tie 188 mm 4.80 mm Orange 100 pc(s)
Information
Information 1317677 Panduit PLT2S-C3 PLT2S-C3 Cable tie 188 mm 4.80 mm Orange 100 pc(s)
Information 1317677 Panduit PLT2S-C3 PLT2S-C3 Cable tie 188 mm 4.80 mm Orange 100 pc(s)



