
Number (Package size 100 pc(s))
Cable Ties
Highlights & Details
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Blue
- Cable tie length
188 mm
- Cable tie width
4.80 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
45 mm
- Manufacturer part #
PLT2S-C6
- Material (details)
Polyamide 66
- Minimum holding force
222 N
- Type
PLT2S-C6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1317681 Panduit PLT2S-C6 PLT2S-C6 Cable tie 188 mm 4.80 mm Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1317681 Panduit PLT2S-C6 PLT2S-C6 Cable tie 188 mm 4.80 mm Blue 100 pc(s)
Information
Information 1317681 Panduit PLT2S-C6 PLT2S-C6 Cable tie 188 mm 4.80 mm Blue 100 pc(s)
Information 1317681 Panduit PLT2S-C6 PLT2S-C6 Cable tie 188 mm 4.80 mm Blue 100 pc(s)



