
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
14-day return policy included
Cable Ties
Highlights & Details
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
292 mm
- Cable tie width
4.80 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
76 mm
- Manufacturer part #
PLT3S-C30
- Material (details)
Polyamide 66
- Minimum holding force
175 N
- Type
PLT3S-C30
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317692 Panduit PLT3S-C30 PLT3S-C30 Cable tie 292 mm 4.80 mm Black 100 pc(s)
Information
Information 1317692 Panduit PLT3S-C30 PLT3S-C30 Cable tie 292 mm 4.80 mm Black 100 pc(s)
Information 1317692 Panduit PLT3S-C30 PLT3S-C30 Cable tie 292 mm 4.80 mm Black 100 pc(s)



