
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Only 4 Set(s) available
Cable Ties
Highlights & Details
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
71 mm
- Cable tie width
1.80 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
203 mm
- Manufacturer part #
PLT.6SM-C
- Material (details)
Polyamide 66
- Minimum holding force
36 N
- Type
PLT.6SM-C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317637 Panduit PLT.6SM-C PLT.6SM-C Cable tie 71 mm 1.80 mm Ecru 100 pc(s)
Information
Information 1317637 Panduit PLT.6SM-C PLT.6SM-C Cable tie 71 mm 1.80 mm Ecru 100 pc(s)
Information 1317637 Panduit PLT.6SM-C PLT.6SM-C Cable tie 71 mm 1.80 mm Ecru 100 pc(s)



