
Highlights & Details
Panel feed-through Q 1,5/2FL/11-11KU-ESA
- Q 1.5/2 FL/11-11 KU-ESA
- Industrial packaging, pack of 10
Technical specifications
- According to UL 94 PA VO
- UL/CSA
- Type
Q 1,5/2FL/11-11KU-ESA
- Product type
Bullet connector feedthrough
- Total no. of pins
2
- Connection
Soldering
CEE 7/16 CEE plug
- Factory colour
Green
- Content
10 pc(s)
- Max. temperature
+85 °C
- Nominal current
3 A
- Min. temperature
-25 °C
- Nominal current - rounded value
3 A
- Seal
Screw-type locking
- Nominal voltage
125 V
- Contact material
CuZn, tin-plated
- Case material
PE
18 - 16
- Connection angle
180°
- Mounting hole diameter
18.60 mm
- Manufacturer part #
1670293
- Industrial packaging
Yes
- Number of pins
2
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
IP67
- Series
QUICKON
- Standards
following UL 94 PA VO · UL-/ CSA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 715267 Panel feed-through Q 1,5/2FL/11-11KU-ESA 1670293 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715267 Panel feed-through Q 1,5/2FL/11-11KU-ESA 1670293 Phoenix Contact
Description
QUICKON panel feed-through, for external wall mounting with manual solder/slip-on connection, 4.8 x 0.8 mm, 2-pos.
Hints
Special order, no right of withdrawal.











