Parat 5814500391 Tool box (empty) Polypropylene Black
The tool box PROFI Series LINE from PARAT are characterized by a very high resistance to influences from the outside and by flexible applications. The tool container is equipped with two practical extra-large castors. These allow a very easy transpor…
The tool box PROFI Series LINE from PARAT are characterized by a very high resistance to influences from the outside and by flexible applications. The tool container is equipped with two practical extra-large castors. These allow a very easy transpor…
Pro-Line Plastic box
The tool box PROFI Series LINE from PARAT are characterized by a very high resistance to influences from the outside and by flexible applications. The tool container is equipped with two practical extra-large castors. These allow a very easy transport. The content can be secured with a padlock. In addition, the tool box via a retractable handle.
The PROFILINE tool container is delivered with two carrying inserts, removable. Furthermore, two small storage cabinets are integrated. The handle can be pulled out when the tool box on the rolls is to be transported. Furthermore, the tool container in two lateral recessed grips.
The usable content of the tool case is 71 liters. The weight is 7,800 grams. The body of the tool case is made of durable polypropylene manufactured and to oils and chemicals resistant. The tool box is in neutral black.
This text is machine translated.
Highlights & Details
- Roll able
- Built-in small storage cabinets and carrying inserts
Facts
- Resistant to oils and chemicals
- High quality polypropylene plastic
- Large volume container with wheels
- Built-in small storage cabinets and carrying inserts in the boxes
- Device for padlock
- Permanent carrying handle with locking function of the lid.
Delivery
- 2 carrying inserts, removable
- Retractable Handle
- 2 locks
- 2 side grips
- 2 small storage cabinets, removable
- Device for a padlock.
Comments
Delivered without toolsCustomer reviews
Similar products
See and discover other items from category Tool Boxes