Parat 6902048151 Hard hat mount PARASNAP ULTRALUX PRO BASE
The PARASNAP ® Ultralux per left from PARAT is based on the patented helmet holder system PARASNAP ® from PARAT has been developed. This lamp holder system convinces by the unbeatable combination of magnetic connection and mechanical locking. For fas…
The PARASNAP ® Ultralux per left from PARAT is based on the patented helmet holder system PARASNAP ® from PARAT has been developed. This lamp holder system convinces by the unbeatable combination of magnetic connection and mechanical locking. For fas…
Helmet holder system PARASNAP ULTRALUX PRO BASE Links
The PARASNAP ® Ultralux per left from PARAT is based on the patented helmet holder system PARASNAP ® from PARAT has been developed. This lamp holder system convinces by the unbeatable combination of magnetic connection and mechanical locking. For fastening a corresponding safety lamp from PARAT is additional the PARASNAP ® SNAP-IN 1 (for PX0, PX1, X1) or the SNAP-IN 2 (PX2, X2) is required. The PARASNAP ® Ultralux Pro Base is made of sturdy polyamide, PA 66.
It is highly heat-resistant and durable. The PARASNAP ® Ultralux Pro Base left is for the left side conveniently portable. It is compatible with many standard DIN helmets and certified on the basis of the DIN EN 443:2008 for the helmets Dräger HPS4300, schuberth F120 Pro, F130 and colsman AL-EX. Rosenbauer HEROS smart & Titanium as well as Dräger HPS4500 on request. In addition, the PARASNAP ® Ultralux Pro Base with various other tools such as Helmet hands-free systems compatible - a base, many application options.
This text is machine translated.
Facts
- Patented Helmet holder system from PARAT
- High-quality processing and use of extremely durable and resistant material for extreme robustness and durability
- Certified on the basis of the DIN EN 443:2008 for the helmets: Dräger HPS4300, Schubert F120 Pro, F130, colsman AL-EX, (Rosenbauer HEROS smart & titanium, Dräger HPS4500 on request)
Comments
Customer reviews
Similar products
See and discover other items from category Hand Lamp Accessories