Parat 6902069151 Hard hat mount Schuberth F300 links
The PARASSNAP® Ultralux Base has been developed for the fire brigade helmet Schuberth. It serves as an adapter for the helmet integrated holding system and can be fixed by simply plugging in. The base continues to impress by the unbeatable combinatio…
The PARASSNAP® Ultralux Base has been developed for the fire brigade helmet Schuberth. It serves as an adapter for the helmet integrated holding system and can be fixed by simply plugging in. The base continues to impress by the unbeatable combinatio…
Parasnap Ultralux helmet mount Schuberth F300 links
The PARASSNAP® Ultralux Base has been developed for the fire brigade helmet Schuberth. It serves as an adapter for the helmet integrated holding system and can be fixed by simply plugging in. The base continues to impress by the unbeatable combination of magnetic connection and mechanical locking. To attach a corresponding safety light from READY, additional PARASNAP® SNAP-IN1 (for PX0, PX1, PX1 SHORTY, X1) or SNAP-IN2(PX2, X2) is required.
The base consists of robust polyamide, PA 66, PA 6.6, VA and aluminum. It is highly heat-resistant and durable. It is certified on the basis of DIN EN 443:2008.
This text is machine translated.
Highlights & Details
- For Schuberth helmet systems
- Heat-resistant and durable
- Combination of magnetic connection and mechanical locking
Comments
Customer reviews
Similar products
See and discover other items from category Hand Lamp Accessories