Parat 900063991 Hatchet holster 1-piece (W x H x D) 210 x 330 x 20 mm
Thanks to the axthalters can be adjusted in the PARACURV® Open practical way an ax transport. The stem of the ax is due to the lateral recess in the tool box fixed. The Axthalter, a high-quality leather bag, in addition to the supporting rod of the C…
- Warranty: 24 months
- Manufacturer: Parat
Thanks to the axthalters can be adjusted in the PARACURV® Open practical way an ax transport. The stem of the ax is due to the lateral recess in the tool box fixed. The Axthalter, a high-quality leather bag, in addition to the supporting rod of the C…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Colour | Black |
---|---|
Material | Leather |
Width | 210 mm |
Height | 330 mm |
Depth | 20 mm |
Dim | (W x H x D) 210 x 330 x 20 mm |
Weight | 182 g |
Product type | Hatchet holster |
Axthalter
Thanks to the axthalters can be adjusted in the PARACURV® Open practical way an ax transport. The stem of the ax is due to the lateral recess in the tool box fixed. The Axthalter, a high-quality leather bag, in addition to the supporting rod of the Council of PARCURV® open in the attached the cutting their place. The leather case not only protects the blade on the ax against abrasion, it protects during transport also before cutting injuries. The ax can thus be transported safely and easily with the PARACURV® Open.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags