Parat BASIC Wallet Allround 5300004061 Universal Tool bag (empty) 1-piece (W x H x D) 340 x 330 x 75 mm
The Council of Europe BASIC wallet all-round tool case can be used both in the workshop as well as on the road at the customer's site. It offers a quick overview of the contents and scores with a functional order system from 13 push-in pockets. Tools…
- Warranty: 24 months
- Manufacturer: Parat
The Council of Europe BASIC wallet all-round tool case can be used both in the workshop as well as on the road at the customer's site. It offers a quick overview of the contents and scores with a functional order system from 13 push-in pockets. Tools…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Range of use | Universal |
---|---|
Volume | 4 l |
Colour | Black |
Material | Leather |
Width | 340 mm |
Height | 330 mm |
Depth | 75 mm |
Inside width | 320 mm |
Inside height | 250 mm |
Internal depth | 50 mm |
Dim | (W x H x D) 340 x 330 x 75 mm |
---|---|
Weight | 900 g |
Product type | Tool bag (empty) |
Tool case BASIC wallet all-round
The Council of Europe BASIC wallet all-round tool case can be used both in the workshop as well as on the road at the customer's site. It offers a quick overview of the contents and scores with a functional order system from 13 push-in pockets. Tools can therefore be easily sorting as well. Since the tool case is completely unfolded, it gives a quick access to the Required Equipment. The robust material is stain-resistant and resistant to moisture, the tool is thus optimally protected. A sturdy carrying handle provides for an easy and uncomplicated transport, the placed in the middle key lock can be opened and closed with a simple hand grip. Due to their size, this basic tool case from parat for various applications.
This text is machine translated.
Facts
- 1 Plug lock
- High-grade material
- 13 pockets for tools
- Practical organiser system
- Sturdy carrying handle
- Bag can be folded up with 13 push-in pockets for recording of tool
- Carrying handle and plug lock.
Delivery
- 1 key
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags