Parat CLASSIC Individual 480000171 Universal Tool box (empty) (W x H x D) 480 x 360 x 210 mm
The Classic tool case from PARAT has a very sturdy case shell. The case is equipped with a double aluminum frame and is equipped with an ergonomic handle. The classic tool box without interior fittings. It is very well on flights can be used, because…
- Warranty: 24 months
- Manufacturer: Parat
The Classic tool case from PARAT has a very sturdy case shell. The case is equipped with a double aluminum frame and is equipped with an ergonomic handle. The classic tool box without interior fittings. It is very well on flights can be used, because…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Dim | (W x H x D) 480 x 360 x 210 mm |
---|---|
Range of use | Universal |
Volume | 27 l |
Material | ABS plastic |
Colour | Black |
Inside width | 460 mm |
Inside height | 310 mm |
Internal depth | 190 mm |
Height | 360 mm |
Width | 480 mm |
Depth | 210 mm |
---|---|
Weight | 2600 g |
Material (details) | X-ABS plastic |
Type | 480.000-171 |
Product type | Tool box (empty) |
Documents & Downloads
Classic tool box without interior fittings
The Classic tool case from PARAT has a very sturdy case shell. The case is equipped with a double aluminum frame and is equipped with an ergonomic handle.
The classic tool box without interior fittings. It is very well on flights can be used, because the dimensions of 460 mm x 190 mm x 310 mm exceed the permissible size for hand baggage. In its distribution can the tool box on the planned use and custom fitted. The case volume amounts to 27 liters. The weight is about 2,600 grams. The classic tool box has a practical handle. As the material is robust and resistant X-ABS plastic.
For the tool box there are different types of accessories, with which he can be fitted. An individual consultation to the usage and the appropriate accessories, THE COUNCIL of internal service.
This text is machine translated.
Highlights & Details
- The content is 27 liters
- Freely adaptable interior fittings
- Consists of resistant X-ABS plastic
- Perfect size as hand luggage for air travel
- Empty, without interior fittings
Facts
- Robust shells made from X-ABS, suitable for air travel
- Up to 30 kg loadable aluminum frame
- Fatigue-proof carrying thanks to the ergonomic design of handles with recessed grips.
- Barrel locks
- Ratched locks with safety latch
- Protective, integrated gliders.
Delivery
- Empty - without interior fittings
- Can be made to suit your requirements
- X-ABS plastic.
- Warranty: 24 months
- Manufacturer: Parat
Comments
Delivered without toolsFrequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases