
Number
Highlights & Details
Ready CLASSIC King Roll neo Safe
- Space for large - in the rolling king-size suitcase with combination lock
Technical specifications
- Dim
(W x H x D) 490 x 460 x 270 mm
- Product type
Trolley box (empty)
- Car phone holder features
Combination lock
- Range of uses
Universal
- Volume
36 l
- Max. load capacity
30 kg
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Inside width
470 mm
- Inside height
360 mm
- Internal depth
210 mm
- Height
460 mm
- Width
490 mm
- Depth
270 mm
- Weight
7.95 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2256146 Parat CLASSIC KingSize Roll neo Safe 689550171 Universal Trolley box (empty) 1-piece (W x H x D) 490 x 460 x 270 mm
User & Safety Instructions
User & Safety Instructions 2256146 Parat CLASSIC KingSize Roll neo Safe 689550171 Universal Trolley box (empty) 1-piece (W x H x D) 490 x 460 x 270 mm
Description
This text is machine translated.
Features
- Large interior volume of approx. 36 liters
- Stable X-ABS plastic shells
- 50 stitched pockets for tools
- Large bottom tray with 88 millimeters height and free compartments
- Safe and smooth transport thanks to combination lock and rubberized rollers
- 1 tool board with 25 compartments, 1 400 mm keepsafe compartment
- 1 tool board with 10 push-in pockets
- 1 cover plate with 15 push-in pockets, 1 400 mm keepsafe compartment
- 1 bottom tray with cover plate, height 88 mm, can be divided freely
- 1 document compartment in the cover, 2 visiting card pockets, 2 pen loops
- 2 combination locks.
Scope of delivery
- 1 longitudinal bar & 3 transverse bars for individual subdivision of the floor dish.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox


















