Parat CLASSIC KingSize Safe 489050171 Universal Tool box (empty) 1-piece (W x H x D) 470 x 360 x 210 mm
The classic king-size safe is equipped with high-quality numbers locks and holds in its stately size up to 50 tools. The Premium tool case has a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum frame increases and thus…
- Warranty: 24 months
- Manufacturer: Parat
The classic king-size safe is equipped with high-quality numbers locks and holds in its stately size up to 50 tools. The Premium tool case has a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum frame increases and thus…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Dim | (W x H x D) 470 x 360 x 210 mm |
---|---|
Features | Combination lock |
Range of use | Universal |
Volume | 36 l |
Material | Acrylonitrile butadiene styrene |
Colour | Black |
Inside width | 490 mm |
Inside height | 410 mm |
Internal depth | 230 mm |
Height | 360 mm |
Width | 470 mm |
---|---|
Depth | 210 mm |
Weight | 5.8 kg |
Product type | Tool box (empty) |
Tool case CLASSIC KING SIZE safety deposit box
The classic king-size safe is equipped with high-quality numbers locks and holds in its stately size up to 50 tools. The Premium tool case has a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum frame increases and thus can hold up to 30 kg. On the inside of the uberzeug CLASSIC king-size safe with the well-thought order system: an extra-deep bottom tray of 88 mm, for small parts and bulky tool. Further Work Utensils in the high-quality stitched pockets. There are two pockets for business cards, as well as the convenient document compartment in the lid. The case has a volume of 36 liters and a weight of 5.8 kg in idle state. The CLASSIC KING SIZE safety deposit box also has the unique PARAT Carrying handle: The Pleasant soft-touch surface is extremely resistant to sweat, oil and moisture. In addition, embedded in fingerdimpel a high level of comfort, even over several floors. The built-in combination locks can be individually set with a personal number code and protect against unwanted access.
This text is machine translated.
Facts
- Extra large tool box with numeric lock
- Document compartment in lid
- Robust X-ABS case and double aluminum frame
- Volume of up to 36 liters capacity
- Size case shells for larger devices
- 1 cover plate with 15 push-in pockets, 1 terminal compartment 400 mm
- 1 tool board with 25 push-in pockets, 1 terminal compartment 400 mm
- 1 bottom tray with cover, height 88 mm, can be freely divided
- 1 document compartment in lid, 2 visiting card pockets, 2 pen holders
- 1 tool board with 10 push-in pockets
- 2 combination locks.
Delivery
- 1 Long Bridge
- 3 cross-bars for individual partitions of the bottom shell.
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases