
Total (€ 239.50 / piece)
€ 239.50
plus VAT.
14-day return policy included
Technical specifications
- Dim
(W x H x D) 490 x 410 x 230 mm
- Product type
Tool box (empty)
- Range of uses
Universal
- Volume
36 l
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Inside width
470 mm
- Inside height
360 mm
- Internal depth
210 mm
- Height
410 mm
- Width
490 mm
- Depth
230 mm
- Weight
5.8 kg
Documents & Downloads
Datasheet
Datasheet 2102109 Parat CLASSIC KingSize TSA LOCK 489070171 Universal Tool box (empty) 1-piece (W x H x D) 490 x 410 x 230 mm
User & Safety Instructions
User & Safety Instructions 2102109 Parat CLASSIC KingSize TSA LOCK 489070171 Universal Tool box (empty) 1-piece (W x H x D) 490 x 410 x 230 mm
Description
The Classic King TSA lock™ is equipped with the intelligent TSA lock™ and holds in its stately size up to 50 tools. The advantage of the TSA lock™ is that baggage with TSA lock™ of security authorities (e.g. at the airport) undamaged opened and can be tested. In addition, the premium tool box via a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum frame increases and thus can hold up to 30 kg. On the inside of the uberzeug CLASSIC KING TSA lock™ with the well-thought order system: an extra-deep bottom tray of 88 mm, for small parts and bulky tool. Further Work Utensils in the high-quality stitched pockets. There are two pockets for business cards, as well as the convenient document compartment in the lid. The case has a volume of 36 liters and a weight of 5.8 kg in idle state. The Classic King TSA lock™ features like all classic models via the unique PARAT Carrying handle: The Pleasant soft-touch surface is extremely resistant to sweat, oil and moisture. In addition, embedded in fingerdimpel a high level of comfort, even over several floors.
This text is machine translated.
This text is machine translated.
Features
- Size case shells for larger devices
- Document compartment in lid
- Extra large tool box with TSA lock security locks
- Robust X-ABS case and double aluminum frame, provide for airworthiness
- Volume of up to 36 liters capacity
- 1 tool board with 25 push-in pockets, 1 terminal compartment 400 mm
- 1 tool board with 10 push-in pockets
- 2 TSA lock locks
- 1 cover plate with 15 push-in pockets, 1 terminal compartment 400 mm
- 1 bottom tray with cover, height 88 mm, can be freely divided
- 1 document compartment in lid, 2 visiting card pockets, 2 pen holder.
Scope of delivery
- 1 Long Bridge
- 3 cross-bars for individual partitions of the bottom tray
- 2 keys.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox















