
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Dim
(W x H x D) 480 x 360 x 210 mm
- Product type
Tool box (empty)
- Range of uses
Universal
- Volume
27 l
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Inside width
460 mm
- Inside height
310 mm
- Internal depth
190 mm
- Height
360 mm
- Width
480 mm
- Depth
210 mm
- Weight
4.6 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2102082 Parat CLASSIC Plus TSA LOCK 481070171 Universal Tool box (empty) 1-piece (W x H x D) 480 x 360 x 210 mm
User & Safety Instructions
User & Safety Instructions 2102082 Parat CLASSIC Plus TSA LOCK 481070171 Universal Tool box (empty) 1-piece (W x H x D) 480 x 360 x 210 mm
Description
The Parat Classic Plus TSA lock™ tool case with an intelligent TSA lock™ is used every passengers craftsmen as optimal working companion. By the sturdy double aluminum frame as well as the extremely stable, non-slip X-ABS plastic cover is the classic from the classic tool box number along with the built-in TSA lock™ absolutely flight ready. The advantage of the TSA lock™ is that baggage with TSA lock™ of security authorities (e.g. at the airport) undamaged opened and can be tested. The case has a large base tray with cover for larger equipment as well as several tool panels with high quality stitched pockets for up to 50 tools. In the lid can be two small pockets for business cards and two pen loops, as well as an additional document compartment. Like all models from the classic series has the classic plus TSA lock™ the exclusive PARAT Carrying handle: The Pleasant soft-touch surface is extremely resistant to sweat, oil and moisture. In addition, embedded in fingerdimpel a high level of comfort, even over several floors. The protective floor glides are also part of the performance features of this ready premium tool case-sensitive work surfaces as well as the boot, you protect both self from wear and damage.
This text is machine translated.
This text is machine translated.
Features
- Size bottom tray with cover plate
- Stable cover made from X-ABS plastic with double aluminum frame provides for airworthiness
- Several tool consoles with compartments
- Compartment for documents and business cards in the lid
- TSA lock™ security locks for the safe transport also on air travel
- 2 TSA lock locks
- 1 cover plate with 15 push-in pockets, 1 terminal compartment 400 mm
- 1 tool board with 25 push-in pockets, 1 terminal compartment 400 mm
- 1 bottom tray with cover, height 58 mm, can be freely divided
- 1 document compartment in lid, 2 visiting card pockets, 2 pen holders
- 1 tool board with 10 push-in pockets.
Scope of delivery
- 2 keys.
- 1 Long Bridge
- 3 cross-bars for individual partitions of the bottom shell.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
















