
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Dim
(W x H x D) 490 x 415 x 210 mm
- Product type
Tool box (empty)
- Range of uses
Universal
- Volume
34 l
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Inside width
470 mm
- Inside height
360 mm
- Internal depth
200 mm
- Height
415 mm
- Width
490 mm
- Depth
210 mm
- Weight
5.2 kg
- Keyboard layout
English, QWERTY
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2102148 Parat Limited Edition 1945010001 Universal Tool box (empty) 1-piece (W x H x D) 490 x 415 x 210 mm
User & Safety Instructions
User & Safety Instructions 2102148 Parat Limited Edition 1945010001 Universal Tool box (empty) 1-piece (W x H x D) 490 x 415 x 210 mm
Description
The LIMITED EDITION is an action case on the basis of the top seller CLASSIC tool box from PARAT. In addition to the innovative soft-touch surface made from durable, non-slip X-ABS plastic, captivates the EUROPE LIMITED EDITION with well thought-out interior. Patented holder systems such as the CP-7, as well as sturdy, wipe-off marker removal tool panel made of Con-Pearl ® material work together with the extra-high base tray, which can be freely divided, for usual ready - ok. The double aluminum frame increases the case body and makes it up to around 30 kg load capacity. The recessed lockable tilt cylinder locks to protect the contents against theft. The ergonomically shaped handle provides for highest carrying comfort. The COUNCIL OF EUROPE LIMITED EDITION keeps what it promises customers know why!
This text is machine translated.
This text is machine translated.
Features
- Extra high (88 mm), free divisible floor tray with cover plate
- Everything is in order, thanks to a total of 25 stitched pockets
- CP-7 tool holder for flexible layout and perfect stop of the tool
- Robust and durable, reinforced by double aluminum frame
- In the context of counter-sunk Tip cylinder locks to secure the box contents against theft
- 1 bottom tray with cover, height 88 mm, can be freely divided
- 1 tool panel with 25 insert pockets and 1 clamp pocket 400 mm
- 1 document compartment in lid, 2 visiting card pockets, 2 pen holders
- 1 cover plate with CP-7 tool holder diameter up to 26 mm.
Scope of delivery
- 1 Long Bridge
- 3 cross-bars for individual partitions of the bottom tray
- 2 keys.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox

















