Parat PARADOC TronX black 208363151 Universal Pilot flight case 1-piece (W x H x D) 455 x 380 x 270 mm
The Council of Europe pilot case PARADOC TronX convinces by its intelligent interior design. With an interior volume of approx. 29 liters and an extra-padded bag for notebooks, this case is the ideal companion for business travellers. The case made f…
- Warranty: 24 months
- Manufacturer: Parat
The Council of Europe pilot case PARADOC TronX convinces by its intelligent interior design. With an interior volume of approx. 29 liters and an extra-padded bag for notebooks, this case is the ideal companion for business travellers. The case made f…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Dim | (W x H x D) 455 x 380 x 270 mm |
---|---|
Range of use | Universal |
Volume | 29 l |
Material | Acrylonitrile butadiene styrene |
Colour | Black |
Inside width | 435 mm |
Inside height | 315 mm |
Internal depth | 210 mm |
Height | 380 mm |
Width | 455 mm |
Depth | 270 mm |
---|---|
Weight | 5.5 kg |
Product type | Pilot flight case |
PARADOC TronX business case black
The Council of Europe pilot case PARADOC TronX convinces by its intelligent interior design. With an interior volume of approx. 29 liters and an extra-padded bag for notebooks, this case is the ideal companion for business travellers. The case made from stable X-ABS plastic boasts four additional storage compartments on the side walls, two visiting card pockets and matching pen loops and a practical insert pocket for other small parts. Thanks to the telescopic tray and the practical and high-quality ball bearings, smooth rolling wheels can be the case also fully loaded, it is very easy to transport. The ergonomic retractable handle is fully in the case of Europe. The PARADOC TronX is also used as the businiesscase for passengers, due to its compact size, it can be easily as hand luggage carried along. Two locks secure the content from unauthorized access. The PARADOC TronX is in black or high-gloss white.
This text is machine translated.
Facts
- Ergonomic grip and telescopic handle
- Stable, ball-bearing rollers
- Padded notebook compartment inside
- Secure lockable thanks to two robust locks
- 2-piece. Document compartment for A4 documents
- 1 gepolsterts notebook compartment with removable partition
- 4 storage compartments on the side walls
- Additional pads for adaptation to smaller notebooks are included and can be removed easily and central hook-and-loop tape
- Cover with 2 visiting card pockets, 2 pen loops, zip pouch, 2 velcro straps and a large rubber strap
- Max. Laptop Size 430 x 50 x 260 mm.
Delivery
- 2 keys.
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases