Parat PARADOC TronX white 208.363.170 Universal Pilot flight case (W x H x D) 455 x 380 x 270 mm
The Parat 208.363.170 TronX Empty Pilot Case with Wheels has one padded notebook compartment with removable dividing wall, additional hook-and-loop paddings for adapting to smaller notebooks, max. notebook-size 430 x 50 x 260 mm, a two-parted documen…
- Warranty: 24 months
- Manufacturer: Parat
The Parat 208.363.170 TronX Empty Pilot Case with Wheels has one padded notebook compartment with removable dividing wall, additional hook-and-loop paddings for adapting to smaller notebooks, max. notebook-size 430 x 50 x 260 mm, a two-parted documen…
- Warranty: 24 months
- Manufacturer: Parat
PARAT PARADOC pilot case TronX rollbar, high-gloss white, 29 liters
The Parat 208.363.170 TronX Empty Pilot Case with Wheels has one padded notebook compartment with removable dividing wall, additional hook-and-loop paddings for adapting to smaller notebooks, max. notebook-size 430 x 50 x 260 mm, a two-parted document compartment for size A4 and four additional compartments on the side-walls.
The lid has 2 business card compartments and two loops for pens, push-in compartment for CDs/DVDs, zipper file, 2 hook-and-loop loops, 1 rubber loop.
Highlights & Details
- Durable material: ABS/PMMA, high-gloss white
- Ergonomic handle recessed in the cover
- 2 lockable latch mechanisms
- Great storage volume for documents, brochures and tools
- PARAT roller and telescoping system
Facts
- Empty weight: approx. 5.5kg
- Dimensions exterior: 430 x 50 x 260 mm
- Dimensions interior: 435 x 315 x 210 mm
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases